Subtotal (1 unit)*
£136.65
(exc. VAT)
£163.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.65 |
*price indicative
- RS Stock No.:
- 827-590
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 4.8kg | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 4.8kg | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO step ladder is a lightweight and Durable access solution, designed for light-duty professional tasks. Its Compact profile ensures easy handling and storage without compromising on safety and stability.
Constructed from lightweight yet robust aluminium for durability
Features a continuous handrail that enhances stability and comfort
Made to EN131 Professional standards, ensuring modern safety requirements
Offers deep, comfortable treads and a strong platform for reliable use
