Crane Fluid Systems Galvanised BS21 Threaded Steel & Stainless Steel Pipe, 3.23m Length, 3/8in Nominal Outer Diameter
- RS Stock No.:
- 203-2920
- Mfr. Part No.:
- 3/8"X3.23MTRS GALVANISED TUBE
- Brand:
- Crane Fluid Systems
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-2920
- Mfr. Part No.:
- 3/8"X3.23MTRS GALVANISED TUBE
- Brand:
- Crane Fluid Systems
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crane Fluid Systems | |
| Finish | Galvanised | |
| Nominal Outer Diameter | 3/8in | |
| Length | 3.23m | |
| Thread Standard | BS21 | |
Select all | ||
|---|---|---|
Brand Crane Fluid Systems | ||
Finish Galvanised | ||
Nominal Outer Diameter 3/8in | ||
Length 3.23m | ||
Thread Standard BS21 | ||
RoHS Status: Not Applicable
Steel Tube
To BS1387
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Note
Tubing can be used for Structural Systems and Hand Railing by removing the thread
Standards
BS1387