RS PRO Black Oxide BS21 Stainless Steel Pipe, 3.23m Length, 3/8in Nominal Outer Diameter
- RS Stock No.:
- 203-2908
- Brand:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
£32.23
(exc. VAT)
£38.675
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £6.446 | £32.23 |
*price indicative
- RS Stock No.:
- 203-2908
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Finish | Black Oxide | |
| Nominal Outer Diameter | 3/8in | |
| Length | 3.23m | |
| Thread Standard | BS21 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Black Oxide | ||
Nominal Outer Diameter 3/8in | ||
Length 3.23m | ||
Thread Standard BS21 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Steel Tube
To BS1387
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Note
Tubing can be used for Structural Systems and Hand Railing by removing the thread
Standards
BS1387
