Maxim Integrated SRAM, DS1225AB-85+- 64kbit
- RS Stock No.:
- 923-7747
- Mfr. Part No.:
- DS1225AB-85+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 923-7747
- Mfr. Part No.:
- DS1225AB-85+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 64kbit | |
| Organisation | 8k x 8 bit | |
| Number of Words | 8k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.37 x 18.29 x 10.67mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Height | 10.67mm | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Length | 39.37mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 18.29mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 64kbit | ||
Organisation 8k x 8 bit | ||
Number of Words 8k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.37 x 18.29 x 10.67mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Height 10.67mm | ||
Minimum Operating Supply Voltage 4.75 V | ||
Length 39.37mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 18.29mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
