Cypress Semiconductor SRAM Memory, CY7C131E-55JXC- 8kbit
- RS Stock No.:
- 920-1057
- Mfr. Part No.:
- CY7C131E-55JXC
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 920-1057
- Mfr. Part No.:
- CY7C131E-55JXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8kbit | |
| Organisation | 1k x 8 | |
| Number of Words | 1K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 10bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 52 | |
| Dimensions | 19.2 x 19.2 x 4.57mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 19.2mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 19.2mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8kbit | ||
Organisation 1k x 8 | ||
Number of Words 1K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 10bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 52 | ||
Dimensions 19.2 x 19.2 x 4.57mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Length 19.2mm | ||
Maximum Operating Temperature +70 °C | ||
Width 19.2mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- PH
