Renesas Electronics SRAM, R1LV1616RBG-7SI#B0- 16Mbit
- RS Stock No.:
- 901-5727
- Mfr. Part No.:
- R1LV1616RBG-7SI#B0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 901-5727
- Mfr. Part No.:
- R1LV1616RBG-7SI#B0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 bit, 2M x 8 bit | |
| Number of Words | 1M, 2M | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Random Access Time | 70ns | |
| Address Bus Width | 8 bit, 16 bit | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 48 | |
| Dimensions | 7.5 x 8.5 x 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 0.8mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Length | 7.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 8.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 bit, 2M x 8 bit | ||
Number of Words 1M, 2M | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 8 bit, 16 bit | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 48 | ||
Dimensions 7.5 x 8.5 x 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 0.8mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Length 7.5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 8.5mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
