Cypress Semiconductor SRAM, CY7C1352G-133AXC- 4Mbit

Subtotal (1 pack of 2 units)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£1.00£2.00

*price indicative

Packaging Options:
RS Stock No.:
827-2610
Mfr. Part No.:
CY7C1352G-133AXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

256k x 18

Number of Words

256K

Number of Bits per Word

18bit

Maximum Random Access Time

4ns

Address Bus Width

3bit

Clock Frequency

133MHz

Timing Type

Asynchronous, Synchronous

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

20 x 14 x 1.4mm

Height

1.4mm

Maximum Operating Supply Voltage

3.63 V

Length

20mm

Minimum Operating Supply Voltage

3.14 V

Width

14mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C