Cypress Semiconductor SRAM, CY7C1019D-10ZSXI- 1Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£2.05

(exc. VAT)

£2.46

(inc. VAT)

RS Stock No.:
827-2571
Mfr. Part No.:
CY7C1019D-10ZSXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Mbit

Organisation

128k x 8 bit

Number of Words

128k

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

17bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

32

Dimensions

21.08 x 10.29 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

10.29mm

Length

21.08mm

COO (Country of Origin):
TW