onsemi SRAM, N64S830HAS22I- 64kB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3065
Mfr. Part No.:
N64S830HAS22I
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

64kB

Organisation

8k x 8 bit

Number of Words

8k

Number of Bits per Word

8bit

Maximum Random Access Time

5ns

Address Bus Width

8bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Operating Supply Voltage

3.6 V

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Width

4mm

Length

5mm