ISSI SRAM, IS62WV1288BLL-55TLI- 1Mbit
- RS Stock No.:
- 811-5208
- Mfr. Part No.:
- IS62WV1288BLL-55TLI
- Brand:
- ISSI
Stock information currently inaccessible
- RS Stock No.:
- 811-5208
- Mfr. Part No.:
- IS62WV1288BLL-55TLI
- Brand:
- ISSI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Dimensions | 18.5 x 8.1 x 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.5mm | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Dimensions 18.5 x 8.1 x 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Width 8.1mm | ||
Maximum Operating Temperature +85 °C | ||
Length 18.5mm | ||
Minimum Operating Supply Voltage 2.5 V | ||
- COO (Country of Origin):
- TW
