ISSI SRAM, IS61WV25616BLL-10BLI- 4Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-5188
Mfr. Part No.:
IS61WV25616BLL-10BLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

4Mbit

Organisation

256k x 16 bit

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

18bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

48

Dimensions

8.1 x 6.1 x 0.9mm

Maximum Operating Supply Voltage

3.6 V

Height

0.9mm

Width

6.1mm

Length

8.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.4 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW