ISSI SRAM, IS61WV12816DBLL-10TLI- 2Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5179
Mfr. Part No.:
IS61WV12816DBLL-10TLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

2Mbit

Organisation

128k x 16

Number of Words

128k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

17bit

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.54 x 10.29 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Width

10.29mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Priced to Clear

Yes

Minimum Operating Supply Voltage

2.4 V

Length

18.54mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy