Alliance Memory SRAM, AS7C38098A-10BIN- 8Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-5888
Mfr. Part No.:
AS7C38098A-10BIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

8Mbit

Organisation

512K x 16 bit

Number of Words

512K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TFBGA

Pin Count

48

Dimensions

6.05 x 8.05 x 1.05mm

Maximum Operating Supply Voltage

3.6 V

Height

1.05mm

Minimum Operating Supply Voltage

2.7 V

Width

8.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.05mm

COO (Country of Origin):
TW