Renesas Electronics SRAM, R1RP0416DSB-2PI#D0- 4Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-5979
Mfr. Part No.:
R1RP0416DSB-2PI#D0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

256k x 16 bit

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

32

Dimensions

21.05 x 10.26 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Length

21.05mm

Maximum Operating Temperature

+85 °C

Width

10.26mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP