Renesas Electronics SRAM Memory, R1LV1616RBG-5SI#B0- 16Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-5939
Mfr. Part No.:
R1LV1616RBG-5SI#B0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

16Mbit

Organisation

1M words x 16 bit

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

7.5 x 8.5 x 0.8mm

Height

0.8mm

Maximum Operating Supply Voltage

3.6 V

Width

8.5mm

Length

7.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy