Renesas Electronics SRAM, R1LV0816ASB-5SI#B0- 8Mbit
- RS Stock No.:
- 767-5929
- Mfr. Part No.:
- R1LV0816ASB-5SI#B0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 767-5929
- Mfr. Part No.:
- R1LV0816ASB-5SI#B0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 8Mbit | |
| Organisation | 512K words x 16 bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 55ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.51 x 10.26 x 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1mm | |
| Width | 10.26mm | |
| Length | 18.51mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 8Mbit | ||
Organisation 512K words x 16 bit | ||
Number of Words 512K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 55ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.51 x 10.26 x 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1mm | ||
Width 10.26mm | ||
Length 18.51mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
