Renesas Electronics SRAM Memory, R1LP0408DSB-7SI#B0- 4000kbit
- RS Stock No.:
- 767-5910
- Mfr. Part No.:
- R1LP0408DSB-7SI#B0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 767-5910
- Mfr. Part No.:
- R1LP0408DSB-7SI#B0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4000kbit | |
| Organisation | 512K words x 8 bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Dimensions | 21.05 x 10.26 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V dc | |
| Height | 1mm | |
| Minimum Operating Supply Voltage | 4.5 V dc | |
| Width | 10.26mm | |
| Length | 21.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4000kbit | ||
Organisation 512K words x 8 bit | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Dimensions 21.05 x 10.26 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V dc | ||
Height 1mm | ||
Minimum Operating Supply Voltage 4.5 V dc | ||
Width 10.26mm | ||
Length 21.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
