Renesas Electronics SRAM, R1LP0408DSP-5SI#B0- 4000kbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-5904
Mfr. Part No.:
R1LP0408DSP-5SI#B0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4000kbit

Organisation

512K words x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

32

Dimensions

20.95 x 11.5 x 2.75mm

Height

2.75mm

Maximum Operating Supply Voltage

5.5 V dc

Width

11.5mm

Minimum Operating Supply Voltage

4.5 V dc

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20.95mm