IDT SRAM Memory, IDT7130LA20JG- 8kbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
742-6709
Mfr. Part No.:
IDT7130LA20JG
Brand:
IDT
Find similar products by selecting one or more attributes.
Select all

Brand

IDT

Memory Size

8kbit

Organisation

1K x 8 bit

Number of Words

1K

Number of Bits per Word

8bit

Maximum Random Access Time

20ns

Address Bus Width

20bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

52

Dimensions

0.75 x 0.75 x 0.17mm

Height

4.32mm

Maximum Operating Supply Voltage

5.5 V

Width

0.75in

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Length

19.05mm