Cypress Semiconductor SRAM Memory, CY62167EV30LL-45ZXA- 16Mbit
- RS Stock No.:
- 726-0199
- Mfr. Part No.:
- CY62167EV30LL-45ZXA
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 726-0199
- Mfr. Part No.:
- CY62167EV30LL-45ZXA
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16Mbit | |
| Number of Words | 1M, 2M | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 20bit | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Dimensions | 12 x 18.4 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.05mm | |
| Width | 18.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16Mbit | ||
Number of Words 1M, 2M | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 20bit | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 48 | ||
Dimensions 12 x 18.4 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.05mm | ||
Width 18.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Length 12mm | ||
- COO (Country of Origin):
- TW
