Cypress Semiconductor SRAM Memory, CY62148ESL-55ZAXI- 4Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
726-0186
Mfr. Part No.:
CY62148ESL-55ZAXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

19bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

STSOP

Pin Count

32

Dimensions

11.9 x 8.1 x 1.2mm

Height

1.2mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Length

11.9mm

Width

8.1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.2 V