Cypress Semiconductor SRAM Memory, CY62157EV30LL-55ZSXE- 8Mbit
- RS Stock No.:
- 726-0183
- Mfr. Part No.:
- CY62157EV30LL-55ZSXE
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 726-0183
- Mfr. Part No.:
- CY62157EV30LL-55ZSXE
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Number of Words | 512K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.52 x 10.26 x 1.04mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.04mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 18.52mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 10.26mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Number of Words 512K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.52 x 10.26 x 1.04mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.04mm | ||
Minimum Operating Temperature -40 °C | ||
Length 18.52mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
Maximum Operating Temperature +125 °C | ||
Width 10.26mm | ||
