Cypress Semiconductor SRAM Memory, CY62128EV30LL-45SXA- 1Mbit
- RS Stock No.:
- 726-0167
- Mfr. Part No.:
- CY62128EV30LL-45SXA
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 726-0167
- Mfr. Part No.:
- CY62128EV30LL-45SXA
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Number of Words | 128K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 17bit | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Dimensions | 20.75 x 11.43 x 2.82mm | |
| Height | 2.82mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11.43mm | |
| Length | 20.75mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Number of Words 128K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 17bit | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 32 | ||
Dimensions 20.75 x 11.43 x 2.82mm | ||
Height 2.82mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11.43mm | ||
Length 20.75mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
- COO (Country of Origin):
- CN
