IDT SRAM Memory, IDT71321LA20TFG- 16kbit
- RS Stock No.:
- 714-4857
- Mfr. Part No.:
- IDT71321LA20TFG
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 714-4857
- Mfr. Part No.:
- IDT71321LA20TFG
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 bit | |
| Number of Words | 2K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 20ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Dimensions | 10 x 10 x 1.4mm | |
| Height | 1.4mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Length | 10mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 10mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 16kbit | ||
Organisation 2K x 8 bit | ||
Number of Words 2K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 20ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Dimensions 10 x 10 x 1.4mm | ||
Height 1.4mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Length 10mm | ||
Minimum Operating Temperature 0 °C | ||
Width 10mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
