IDT SRAM, IDT7133LA25JGI- 32kbit
- RS Stock No.:
- 714-4788
- Mfr. Part No.:
- IDT7133LA25JGI
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 714-4788
- Mfr. Part No.:
- IDT7133LA25JGI
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 32kbit | |
| Organisation | 2k x 16 bit | |
| Number of Words | 2k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 25ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 68 | |
| Dimensions | 24 x 24 x 3.63mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.63mm | |
| Width | 24mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 24mm | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 32kbit | ||
Organisation 2k x 16 bit | ||
Number of Words 2k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 25ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 68 | ||
Dimensions 24 x 24 x 3.63mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.63mm | ||
Width 24mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 24mm | ||
