Renesas Electronics SRAM Memory Chip, 7130LA35PDG- 16kbit
- RS Stock No.:
- 217-7890
- Mfr. Part No.:
- 7130LA35PDG
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 217-7890
- Mfr. Part No.:
- 7130LA35PDG
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 16kbit | |
| Organisation | 1K X 8 | |
| Number of Words | 2K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 100ns | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Through Hole | |
| Package Type | PDIP-48 | |
| Pin Count | 48 | |
| Dimensions | 61.7 x 15.24 x 3.8mm | |
| Height | 3.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Length | 61.7mm | |
| Minimum Operating Temperature | -0 °C | |
| Width | 15.24mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 16kbit | ||
Organisation 1K X 8 | ||
Number of Words 2K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 100ns | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Through Hole | ||
Package Type PDIP-48 | ||
Pin Count 48 | ||
Dimensions 61.7 x 15.24 x 3.8mm | ||
Height 3.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Length 61.7mm | ||
Minimum Operating Temperature -0 °C | ||
Width 15.24mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
The Renesas Electronics 7130 is a high-speed 1K x 8 Dual-Port Static RAM designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM together with the 7140 "SLAVE" Dual-Port in 16-bit-or-more word width systems which would result in full-speed, error free operation without the need for additional discrete logic. An automatic power down feature, controlled by CE, permits the on chip circuitry of each port to enter a very low standby power mode. Military grade product in compliance with MIL-PRF-38535 QML is available.
True Dual-Ported memory cells which allow simultaneous access of the same memory location
On-chip port arbitration logic
BUSY output flag
INT flag for port-to-port communication
On-chip port arbitration logic
BUSY output flag
INT flag for port-to-port communication
