Renesas Electronics SRAM Memory Chip, 71256SA20TPG- 256kbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-7886
Mfr. Part No.:
71256SA20TPG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

256kbit

Organisation

32K x 8

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

PDIP-28

Pin Count

28

Dimensions

34.3 x 7.62 x 3.3mm

Maximum Operating Supply Voltage

5.5 V

Height

3.3mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-0 °C

Width

7.62mm

Maximum Operating Temperature

+70 °C

Length

34.3mm

The Renesas Electronics 71256SA 5V CMOS SRAM is organized as 32K x 8. All bidirectional inputs and outputs of the 71256SA are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.

Commercial (0° to 70C) and Industrial (-40° to 85C) temperature options
Equal access and cycle times – Commercial and Industrial: 12/15/20/25ns
One Chip Select plus one Output Enable pin
Bidirectional data inputs and outputs directly TTL-compatible
Low power consumption via chip deselect