Renesas Electronics SRAM, 71V424S10YG- 4Mbit
- RS Stock No.:
- 217-3695
- Mfr. Part No.:
- 71V424S10YG
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 217-3695
- Mfr. Part No.:
- 71V424S10YG
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 512K x 8 | |
| Number of Words | 512K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
The Renesas Electronics 71V424 series 3.3V CMOS SRAM is organized as 512K x 8. All bidirectional inputs and outputs of the 71V424 are TTL-compatible and operation is from a single 3.3V supply. It has 36 lead count and has SOJ package type.
JEDEC Centre Power / GND pinout for reduced noise
Equal access and cycle times - Commercial and Industrial: 10/12/15ns
Single 3.3V power supply
One Chip Select plus one Output Enable pin
Equal access and cycle times - Commercial and Industrial: 10/12/15ns
Single 3.3V power supply
One Chip Select plus one Output Enable pin
