Renesas Electronics SRAM, 71V424S10YG- 4Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-3694
Mfr. Part No.:
71V424S10YG
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4Mbit

Organisation

512K x 8

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

The Renesas Electronics 71V424 series 3.3V CMOS SRAM is organized as 512K x 8. All bidirectional inputs and outputs of the 71V424 are TTL-compatible and operation is from a single 3.3V supply. It has 36 lead count and has SOJ package type.

JEDEC Centre Power / GND pinout for reduced noise
Equal access and cycle times - Commercial and Industrial: 10/12/15ns
Single 3.3V power supply
One Chip Select plus one Output Enable pin