Microchip SRAM Memory Chip, 48L512-I/SN- 512kbit

Bulk discount available

Subtotal (1 pack of 3 units)*

£8.22

(exc. VAT)

£9.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
3 - 27£2.74£8.22
30 - 147£2.68£8.04
150 +£2.533£7.60

*price indicative

RS Stock No.:
200-9833
Mfr. Part No.:
48L512-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

512kbit

Organisation

64k x 8 bit

Number of Words

64k

Number of Bits per Word

8bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

66MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Surface Mount

Package Type

SOIC-8

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Length

4.9mm

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Width

3.9mm

The Microchip 48L512 series is a 512-Kbit SPI Serial EERAM. It can be treated by the user as a full symmetrical read/write SRAM. The access to the device is controlled through a chip select(CS) input, allowing any number of devices to share the same bus.

High-speed SPI interface: Up to 66MHz
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V