Microchip SRAM Memory Chip, 48LM01-I/SM- 1Mbit
- RS Stock No.:
- 200-9831
- Mfr. Part No.:
- 48LM01-I/SM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 200-9831
- Mfr. Part No.:
- 48LM01-I/SM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 24bit | |
| Clock Frequency | 66MHz | |
| Low Power | Yes | |
| Timing Type | Synchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOIJ-8 | |
| Pin Count | 8 | |
| Dimensions | 5.26 x 5.25 x 1.98mm | |
| Height | 1.98mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 5.26mm | |
| Width | 5.25mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 24bit | ||
Clock Frequency 66MHz | ||
Low Power Yes | ||
Timing Type Synchronous | ||
Mounting Type Surface Mount | ||
Package Type SOIJ-8 | ||
Pin Count 8 | ||
Dimensions 5.26 x 5.25 x 1.98mm | ||
Height 1.98mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 5.26mm | ||
Width 5.25mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
The Microchip 48LM01 series is a 1-Mbit SPI Serial EERAM. It can be treated by the user as a full symmetrical read/write SRAM. The access to the device is controlled through a chip select(CS) input, allowing any number of devices to share the same bus.
High-speed SPI interface: Up to 66MHz
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V
