Cypress Semiconductor, CY7C199D-10ZXI
- RS Stock No.:
- 194-8976
- Mfr. Part No.:
- CY7C199D-10ZXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8976
- Mfr. Part No.:
- CY7C199D-10ZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Maximum Random Access Time | 10ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Maximum Random Access Time 10ns | ||
The Cypress Semiconductor CY7C199D series is a high performance CMOS static RAM organized as 32,768 words by 8-bits. Easy memory expansion is provided by an active LOW chip enable, an active low enable and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption when deselected.
Automatic power-down when deselected
Complementary metal oxide semiconductor for optimum speed/power
Transistor-transistor logic compatible inputs and outputs
Complementary metal oxide semiconductor for optimum speed/power
Transistor-transistor logic compatible inputs and outputs
