Cypress Semiconductor, CY7C199D-10ZXI
- RS Stock No.:
- 194-8975
- Mfr. Part No.:
- CY7C199D-10ZXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8975
- Mfr. Part No.:
- CY7C199D-10ZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 25kbit | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 25kbit | ||
Number of Bits per Word 8bit | ||
The Cypress Semiconductor CY7C199D series is a high performance CMOS static RAM organized as 32,768 words by 8-bits. Easy memory expansion is provided by an active LOW chip enable, an active low enable and tri-state drivers. This device has an automatic power-down feature, reducing the power consumption when deselected.
Automatic power-down when deselected
Complementary metal oxide semiconductor for optimum speed/power
Transistor-transistor logic compatible inputs and outputs
Complementary metal oxide semiconductor for optimum speed/power
Transistor-transistor logic compatible inputs and outputs
