Cypress Semiconductor, CY7C1460KV33-250A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8970
Mfr. Part No.:
CY7C1460KV33-250AXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

36Mbit

Organisation

1M x 36

Number of Bits per Word

36bit

Maximum Random Access Time

2.5ns

The Cypress Semiconductor CY7C1460KV33 are 3.3 V, 1M ´ 36 synchronous pipelined burst SRAMs with no bus latency logic. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.

Pin-compatible and functionally equivalent to zero bus turnaround
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy