Cypress Semiconductor, CY7C1460KV33-250A
- RS Stock No.:
- 194-8969
- Mfr. Part No.:
- CY7C1460KV33-250AXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8969
- Mfr. Part No.:
- CY7C1460KV33-250AXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 36Mbit | |
| Organisation | 1M x 36 | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 2.5ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 36Mbit | ||
Organisation 1M x 36 | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 2.5ns | ||
The Cypress Semiconductor CY7C1460KV33 are 3.3 V, 1M ´ 36 synchronous pipelined burst SRAMs with no bus latency logic. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to zero bus turnaround
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability
