Cypress Semiconductor, CY7C1440KV33-250A
- RS Stock No.:
- 194-8966
- Mfr. Part No.:
- CY7C1440KV33-250AXC
- Brand:
- Cypress Semiconductor
Subtotal (1 unit)*
£40.52
(exc. VAT)
£48.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £40.52 |
*price indicative
- RS Stock No.:
- 194-8966
- Mfr. Part No.:
- CY7C1440KV33-250AXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 36Mbit | |
| Organisation | 1M x 36 | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 2.5ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 36Mbit | ||
Organisation 1M x 36 | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 2.5ns | ||
The Cypress Semiconductor CY7C1440KV33 series SRAM integrate 1M ´ 36 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock input.
Provide high-performance 3-1-1-1 access rate
User-selectable burst counter supporting interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect
User-selectable burst counter supporting interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed writes
Asynchronous output enable
Single cycle chip deselect
