Cypress Semiconductor, CY7C1399BN-12ZXC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8962
Mfr. Part No.:
CY7C1399BN-12ZXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256kbit

Organisation

32k x 8

Number of Words

32k

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

The Cypress Semiconductor CY7C1399BN is a high-performance 3.3 V CMOS static RAM organized as 32,768 words by 8 bits. Easy memory expansion is provided by an active low chip enable and active low output enable and tristate drivers.

Single 3.3 V power supply
Ideal for low-voltage cache memory applications
Low active power
Low-power alpha immune 6T cell
Available in pb-free and non pb-free plastic SOJ and TSOP- I packages

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy