Cypress Semiconductor, CY7C1381KV33-100B

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8956
Mfr. Part No.:
CY7C1381KV33-100BZXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

18Mbit

Organisation

512k x 36

Number of Words

512k

Number of Bits per Word

36bit

Maximum Random Access Time

6.5ns

The Cypress Semiconductor CY7C1381KV33 series is a 3.3 V, 512K ´ 36 synchronous flow-through SRAMs, respectively designed to interface with high speed microprocessors with minimum glue logic. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access.

Provide high performance 2-1-1-1 access rate
User-selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self-timed write
Asynchronous output enable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy