Cypress Semiconductor, CY7C1372KV33-167A
- RS Stock No.:
- 194-8952
- Mfr. Part No.:
- CY7C1372KV33-167AXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8952
- Mfr. Part No.:
- CY7C1372KV33-167AXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 18Mbit | |
| Organisation | 1M x 18 | |
| Number of Bits per Word | 18bit | |
| Maximum Random Access Time | 2.5ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 18Mbit | ||
Organisation 1M x 18 | ||
Number of Bits per Word 18bit | ||
Maximum Random Access Time 2.5ns | ||
The Cypress Semiconductor CY7C1372KV33 series are 3.3V, 1M ´ 18 synchronous pipelined burst SRAMs with no bus latency logic, respectively. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to ZBT
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
Supports 250 MHz bus operations with zero wait states
Available speed grades are 250, 200, and 166 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully registered for pipelined operation
Byte write capability
