Cypress Semiconductor, CY7C1345G-100AXI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8934
Mfr. Part No.:
CY7C1345G-100AXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

128k x 36

Number of Words

128k

Number of Bits per Word

36bit

Maximum Random Access Time

8ns

The Cypress Semiconductor CY7C1345G series is a 128K ´ 36 synchronous cache RAM designed to interface with high speed microprocessors with minimum glue logic. The maximum access delay from clock rise is 8.0 ns. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access.

Provide high performance 2-1-1-1 access rate
User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self timed write
Asynchronous output enable
Available in Pb-free 100-pin TQFP package
ZZ sleep mode option

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy