Cypress Semiconductor, CY7C1345G-100AXI
- RS Stock No.:
- 194-8933
- Mfr. Part No.:
- CY7C1345G-100AXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-8933
- Mfr. Part No.:
- CY7C1345G-100AXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 128k x 36 | |
| Number of Words | 128k | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 8ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 128k x 36 | ||
Number of Words 128k | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 8ns | ||
The Cypress Semiconductor CY7C1345G series is a 128K ´ 36 synchronous cache RAM designed to interface with high speed microprocessors with minimum glue logic. The maximum access delay from clock rise is 8.0 ns. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access.
Provide high performance 2-1-1-1 access rate
User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self timed write
Asynchronous output enable
Available in Pb-free 100-pin TQFP package
ZZ sleep mode option
User selectable burst counter supporting Intel Pentium interleaved or linear burst sequences
Separate processor and controller address strobes
Synchronous self timed write
Asynchronous output enable
Available in Pb-free 100-pin TQFP package
ZZ sleep mode option
