Cypress Semiconductor, CY7C1020CV33-15ZS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8906
Mfr. Part No.:
CY7C1020CV33-15ZSXE
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

512kbit

Organisation

32k x 16

Number of Words

32k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

The Cypress Semiconductor CY7C1020CV33 is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

High speed typically of 10 ns
Low active power
Automatic power down when deselected
CMOS for optimum speed/power

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy