Cypress Semiconductor, CY62167ELL-45ZXI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
194-8886
Mfr. Part No.:
CY62167ELL-45ZXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

16Mbit

Organisation

1M x 16, 2M x 8

Number of Bits per Word

16,8bit

Maximum Random Access Time

45ns

The Cypress Semiconductor CY62167E series is a high performance CMOS static RAM organized as 1M words by 16 bits or 2M words by 8-bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.

Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy