Cypress Semiconductor, CY62167DV30LL-55B
- RS Stock No.:
- 194-8884
- Mfr. Part No.:
- CY62167DV30LL-55BVXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-8884
- Mfr. Part No.:
- CY62167DV30LL-55BVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16Mbit | |
| Organisation | 1M x 16 | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 45ns | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16Mbit | ||
Organisation 1M x 16 | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 45ns | ||
The Cypress Semiconductor CY62167DV30 series is a high performance CMOS static RAM organized as 1M words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption.
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
