Cypress Semiconductor SRAM Memory Chip, CY7C199D-10VXIT- 256kbit
- RS Stock No.:
- 193-8472
- Mfr. Part No.:
- CY7C199D-10VXIT
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 193-8472
- Mfr. Part No.:
- CY7C199D-10VXIT
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32k x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 8bit | |
| Clock Frequency | 1MHz | |
| Timing Type | Asynchronous | |
| Mounting Type | Through Hole | |
| Package Type | SOJ | |
| Pin Count | 85 | |
| Dimensions | 11.9 x 8.1 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 11.9mm | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32k x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 8bit | ||
Clock Frequency 1MHz | ||
Timing Type Asynchronous | ||
Mounting Type Through Hole | ||
Package Type SOJ | ||
Pin Count 85 | ||
Dimensions 11.9 x 8.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage -0.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 11.9mm | ||
Width 8.1mm | ||
- COO (Country of Origin):
- CN
Temperature range
–40 °C to 85 °C
Pin and function compatible with CY7C199C
High speed
tAA = 10 ns
Low active power
ICC = 80 mA at 10 ns
Low CMOS standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed/power
Transistor-transistor logic (TTL) compatible inputs and outputs
Easy memory expansion with CE and OE features
Available in Pb-free 28-pin 300-Mil-wide molded small outline J-lead package (SOJ) and 28-pin thin small outline package(TSOP) I packages
