Cypress Semiconductor SRAM Memory Chip, CY62256NLL-55ZXIT- 256kbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8459
Mfr. Part No.:
CY62256NLL-55ZXIT
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256kbit

Organisation

32k x 8 bit

Number of Words

32k

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP I

Pin Count

28

Dimensions

11.9 x 8.1 x 1mm

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Length

11.9mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Width

8.1mm

COO (Country of Origin):
CN
Temperature ranges
Commercial: 0 °C to +70 °C
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
High speed: 55 ns
Voltage range: 4.5 V to 5.5 V operation
Low active power
275 mW (max)
Low standby power (LL version)
82.5W (max)
Easy memory expansion with CE and OE Features
TTL-compatible inputs and outputs
Automatic power-down when deselected
CMOS for optimum speed and power
Available in Pb-free and non Pb-free 28-pin (600-mil) PDIP,28-pin (300-mil) narrow SOIC, 28-pin TSOP I, and 28-pin reverse TSOP I packages