Cypress Semiconductor SRAM Memory Chip, CY7C1051DV33-10ZSXI- 8Mbit
- RS Stock No.:
- 188-5337
- Mfr. Part No.:
- CY7C1051DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Subtotal (1 tray of 135 units)*
£2,755.35
(exc. VAT)
£3,306.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 135 + | £20.41 | £2,755.35 |
*price indicative
- RS Stock No.:
- 188-5337
- Mfr. Part No.:
- CY7C1051DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Organisation | 512k x 16 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 100MHz | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.51 x 10.26 x 1.04mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.04mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.26mm | |
| Length | 18.51mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Organisation 512k x 16 bit | ||
Number of Words 512k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Clock Frequency 100MHz | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.51 x 10.26 x 1.04mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.04mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10.26mm | ||
Length 18.51mm | ||
- COO (Country of Origin):
- US
Temperature ranges
–40 °C to 85 °C
High speed
TAA = 10 ns
Low active power
ICC = 110 mA at f = 100 MHz
Low CMOS standby power
ISB2 = 20 mA
2.0-V data retention
Automatic power-down when deselected
Transistor-transistor logic (TTL)-compatible inputs and outputs
Easy memory expansion with CE and OE features
Available in Pb-free 48-ball fine ball grid array (FBGA) and 44-pin thin small outline package (TSOP) II packages
–40 °C to 85 °C
High speed
TAA = 10 ns
Low active power
ICC = 110 mA at f = 100 MHz
Low CMOS standby power
ISB2 = 20 mA
2.0-V data retention
Automatic power-down when deselected
Transistor-transistor logic (TTL)-compatible inputs and outputs
Easy memory expansion with CE and OE features
Available in Pb-free 48-ball fine ball grid array (FBGA) and 44-pin thin small outline package (TSOP) II packages
