Infineon SRAM Memory Chip, CY62167EV30LL-45BVXI- 16Mbit
- RS Stock No.:
- 188-5330
- Mfr. Part No.:
- CY62167EV30LL-45BVXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 188-5330
- Mfr. Part No.:
- CY62167EV30LL-45BVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16Mbit | |
| Organisation | 2M x 8 bit | |
| Number of Words | 2M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 48 | |
| Dimensions | 8 x 6 x 0.55mm | |
| Height | 0.55mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 6mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16Mbit | ||
Organisation 2M x 8 bit | ||
Number of Words 2M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 16bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 48 | ||
Dimensions 8 x 6 x 0.55mm | ||
Height 0.55mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 6mm | ||
TSOP I package configurable as 1M x 16 or 2M x 8 SRAM
Very high speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra-low standby power
Typical standby current: 1.5 μA
Maximum standby current: 12 μA
Ultra-low active power
Typical active current: 7 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power-down when deselected
CMOS for optimum speed and power
Offered in Pb-free 48-ball VFBGA and 48-pin TSOP I packages
Very high speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra-low standby power
Typical standby current: 1.5 μA
Maximum standby current: 12 μA
Ultra-low active power
Typical active current: 7 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power-down when deselected
CMOS for optimum speed and power
Offered in Pb-free 48-ball VFBGA and 48-pin TSOP I packages
