Infineon SRAM Memory Chip, CY62158ELL-45ZSXI- 8Mbit

Stock information currently inaccessible
RS Stock No.:
188-5328
Mfr. Part No.:
CY62158ELL-45ZSXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Mbit

Organisation

512k x 16 bit

Number of Words

512k

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Maximum Operating Supply Voltage

5.5 V

Height

1.04mm

Maximum Operating Temperature

+85 °C

Width

10.26mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Length

18.51mm

COO (Country of Origin):
US