Infineon SRAM Memory Chip, CY62157EV30LL-45ZXI- 8Mbit
- RS Stock No.:
- 188-5327
- Mfr. Part No.:
- CY62157EV30LL-45ZXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5327
- Mfr. Part No.:
- CY62157EV30LL-45ZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Organisation | 512k x 16 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 45ns | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Dimensions | 18.51 x 10.26 x 1.04mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.04mm | |
| Width | 10.26mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Length | 18.51mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Organisation 512k x 16 bit | ||
Number of Words 512k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 45ns | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 48 | ||
Dimensions 18.51 x 10.26 x 1.04mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.04mm | ||
Width 10.26mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
Length 18.51mm | ||
Minimum Operating Temperature -40 °C | ||
Thin small outline package (TSOP) I package configurable as 512K x 16 or 1M x 8 static RAM (SRAM)
High speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62157DV30
Ultra low standby power
Typical standby current: 2 μA
Maximum standby current: 8 μA (Industrial)
Ultra low active power
Typical active current: 1.8 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power down when deselected
Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
Available in Pb-free and non Pb-free 48-ball very fine-pitch ball grid array (VFBGA), Pb-free 44-pin thin small outline package (TSOP) II and 48-pin TSOP I packages
High speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62157DV30
Ultra low standby power
Typical standby current: 2 μA
Maximum standby current: 8 μA (Industrial)
Ultra low active power
Typical active current: 1.8 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power down when deselected
Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
Available in Pb-free and non Pb-free 48-ball very fine-pitch ball grid array (VFBGA), Pb-free 44-pin thin small outline package (TSOP) II and 48-pin TSOP I packages
